Circular ring tongue terminal for 16-22AWG wire, featuring a 5mm stud diameter and 14.58mm length. Constructed from nickel with unplated contact material and a 0.76mm tongue thickness. This non-insulated, free-hanging terminal offers high-temperature capabilities and is RoHS compliant. Packaged as 100 loose pieces.
TE Connectivity 8-321891-1 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.58mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.03inch |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-321891-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.