TE Connectivity 8-322006-5 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Diameter | 0.377inch |
| Insulation Material | Vinyl |
| Lead Free | Contains Lead |
| Length | 1.914inch |
| Mount | Free Hanging |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Ampli-Bond |
| Termination | Circular |
| Thickness | 0.045inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8-322006-5 to view detailed technical specifications.
No datasheet is available for this part.