
TE Connectivity 8-322324-5 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Depth | 3.58mm |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.68mm |
| Material | Nickel |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.141inch |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-322324-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.