
Ring tongue terminal for 14-16 AWG wire, featuring a 3.68mm stud diameter (M3.5) and a 12.19mm length. Constructed with nickel contact material and unplated contact plating. This free-hanging, non-insulated terminal offers high temperature capability and a 0.76mm tongue thickness. RoHS compliant.
TE Connectivity 8-322329-1 technical specifications.
| Color | Orange |
| Contact Material | Nickel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 12.19mm |
| Material | Nickel |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Series | Solistrand, Strato-Therm |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.03inch |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-322329-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
