
TE Connectivity 8-322345-1 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Depth | 4.19mm |
| ELV | Compliant |
| Features | High Temperature |
| Inside Diameter | 2.16mm |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.4mm |
| Material | Nickel |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand, Strato-Therm |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-322345-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.