Female spade tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal, made from nylon, offers a straight orientation and a free-hanging mount. It supports insulated wire with a maximum insulation diameter of 5.84mm and has a voltage rating of 300V. The terminal measures 24.23mm in length with a tongue thickness of 1.02mm and a stud diameter of 3.68mm (M3.5). RoHS compliant and ELV compliant.
TE Connectivity 8-322985-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 24.23mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Standard |
| Tongue Thickness | 1.02mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.2299inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-322985-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.