
TE Connectivity 8-323696-2 technical specifications.
| Body Material | Nickel |
| Color | Orange |
| Depth | 5.74mm |
| ELV | Compliant |
| Features | High Temperature |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.4mm |
| Material | Nickel |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.226inch |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRATO-THERM |
| Termination | Crimp |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-323696-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
