TE Connectivity 8-324001-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 2.67mm |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 12.45mm |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.105inch |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-324001-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
