
This female, insulated spade tongue terminal features a copper contact material with tin plating, designed for 10-12 AWG wire. It offers a straight, free-hanging orientation with a 300V AC voltage rating. The yellow nylon insulation supports wires up to 6.35mm in diameter, and the terminal has a 4.82mm stud diameter and 1.017-inch length. This RoHS compliant component is supplied in loose piece packaging.
TE Connectivity 8-324015-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.017inch |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 300V |
| Width | 0.416inch |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-324015-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.