Crimp-style splice terminal for 16-22AWG wire, featuring a copper contact with tin plating. Insulated with red nylon for wire support, it has a 0.14-inch insulation diameter and a 0.878-inch overall length. This RoHS compliant component is supplied in a box of 100 units.
TE Connectivity 8-32446-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.878inch |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Terminal Material | Copper |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-32446-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.