
Flanged spade tongue terminal for 16-22AWG wire. Features copper body and contact material with tin plating. Non-insulated, free-hanging mount with a 2.36mm stud diameter (M2). Crimp termination, 12.8mm length, 4.62mm depth, and 2.54um tin plating thickness. RoHS compliant.
TE Connectivity 8-324605-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 4.62mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 0.5039inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 2.36mm |
| Stud Size | M2 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-324605-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.