Ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This insulated terminal offers a straight orientation and a stud diameter of 4.34mm (M4), with a tongue thickness of 1.02mm. Constructed with a yellow nylon insulation, it supports insulated wire and has a voltage rating of 300V AC. The terminal measures 26.72mm in length and 7.92mm in depth, with a maximum insulation diameter of 5.8974mm. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-324915-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.92mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 5.8974mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 26.72mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-324915-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.