
Non-insulated ring tongue terminal for 14-16 AWG wire. Features a copper contact material with tin plating for enhanced conductivity and corrosion resistance. Designed for free-hanging, straight mounting with a stud diameter of 4.34mm (M4 stud size). This crimp-style terminal offers a length of 14.99mm and is RoHS compliant.
TE Connectivity 8-324955-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Finish | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.5902inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-324955-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.