
Insulated spade tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This loose piece terminal, with a yellow nylon insulation, offers a 300V AC voltage rating and a 5.84mm insulation diameter. Key dimensions include a 27.81mm length, 10.31mm depth, and 1.02mm tongue thickness, with a 4.34mm stud diameter (M4 stud size). The component is RoHS compliant and designed for standard termination.
TE Connectivity 8-32588-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.31mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 18.71mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.23inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-32588-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.