
Female spade tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This straight, insulated terminal offers a 300V AC voltage rating and a 5mm stud diameter. Constructed with a nylon insulation in yellow, it supports insulated wire and is RoHS compliant. The terminal measures 27.81mm in length and 10.31mm in depth, with a 1.02mm tongue thickness.
TE Connectivity 8-32589-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 10.31mm |
| ELV | Compliant |
| Finish | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 18.71mm |
| Material | Copper |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5mm |
| Terminal Material | Copper |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 10.3mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.23inch |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-32589-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
