Red insulated spade tongue terminal for 16-22AWG wire. Features copper contact material with tin plating, a 19.43mm length, and 3.18mm insulation diameter. Designed for free-hanging mounting with insulated wire support and a 600V AC voltage rating. Compliant with ELV and RoHS standards.
TE Connectivity 8-327735-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 3.18mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Standard |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-327735-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.