
Insulated wire cap for crimp termination, featuring a copper body with tin plating. Designed for single wire entry, this accessory accommodates wire gauges from 22AWG to 18AWG. The nylon insulation provides a 0.124-inch insulation diameter, with a total length of 11.303mm and a depth of 5.33mm. This RoHS compliant component is supplied in loose-piece packaging with a quantity of 100.
TE Connectivity 8-328307-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.33mm |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Diameter | 0.124inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 11.303mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-328307-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
