
Insulated wire splice accessory featuring a straight, single-entry design. Constructed with a copper body and contacts, both plated with tin for enhanced conductivity and corrosion resistance. Accommodates wire gauges from 14AWG to 16AWG, with a maximum insulation diameter of 0.149 inches. The nylon insulation provides reliable electrical protection. This RoHS compliant component is supplied in loose piece packaging, with 100 units per package.
TE Connectivity 8-328308-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.97mm |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 0.9inch |
| Insulation | Insulated |
| Insulation Diameter | 0.149inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 11.303mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Outside Diameter | 0.235inch |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-328308-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
