
Female copper connector terminals with tin plating, designed for 10-22AWG wire gauges. Features a natural nylon insulation with a 9.53mm insulation diameter and a 600V voltage rating. These crimp-style terminals offer a 18.29mm length and 11.58mm depth, constructed from copper with tin plating for reliable connectivity. Packaged as loose pieces, they are RoHS compliant.
TE Connectivity 8-328730-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.58mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Natural |
| Insulation Diameter | 9.53mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 18.288mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 11.582mm |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-328730-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
