Red insulated ring tongue terminal for 16-22 AWG wire. Features a copper contact with tin plating, vinyl insulation, and insulated wire support. Terminal measures 20.55mm in length with a 7.14mm stud diameter and 0.84mm tongue thickness. Designed for crimp termination and box mounting. RoHS compliant.
TE Connectivity 8-32949-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.125inch |
| Insulation Material | Vinyl |
| Length | 20.55mm |
| Material | Copper |
| Mount | Box |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.394inch |
| Termination | Crimp |
| Tongue Thickness | 0.84mm |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-32949-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.