
Circular ring tongue terminal for 10-12 AWG wire, featuring a copper contact material with tin plating. This non-insulated terminal measures 19.43mm in length and 9.53mm in width, with a 4.34mm stud diameter (M4 stud size). Designed for free-hanging mounting, it offers a single hole termination and is RoHS compliant.
TE Connectivity 8-32994-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Width | 9.53mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-32994-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.