Butt splice terminal for 16-14 AWG wire, featuring a copper contact material with tin plating. This non-insulated, female connector has a crimp termination and a 2.54um plating thickness. Designed with an inside diameter of 0.085 inches and an outside diameter of 0.165 inches, it offers two wire entries. RoHS compliant and ELV compliant.
TE Connectivity 8-330368-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 0.085inch |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 14.402mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Outside Diameter | 0.165inch |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-330368-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.