
This non-insulated ring tongue terminal is constructed from copper with tin plating for enhanced conductivity and corrosion resistance. Designed for 10-12 AWG wire, it features a straight orientation and a 0.375-inch stud diameter, suitable for free-hanging mounting. The terminal offers a 27.89mm length and 15.06mm depth, with a circular termination type. It is RoHS compliant and ELV compliant.
TE Connectivity 8-33220-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.06mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.098inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.375inch |
| Termination | Circular |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-33220-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
