
Non-insulated ring tongue terminal for 10-12 AWG wire. Features a copper body with tin plating, providing a 5mm stud diameter and 19.43mm length. Inside diameter measures 3.28mm with a 0.99mm tongue thickness. This straight, free-hanging component is RoHS compliant and packaged in a box of 100.
TE Connectivity 8-33457-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 9.53mm |
| ELV | Compliant |
| Finish | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.28mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-33457-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.