Non-insulated ring tongue terminal for 6AWG wire, featuring a copper body and contact material with tin plating. This free-hanging terminal offers a 31.65mm length, 15.88mm depth, and a 6.35mm stud diameter suitable for M6 studs. It is RoHS compliant and ELV compliant.
TE Connectivity 8-33465-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 15.88mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 31.65mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-33465-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.