
Non-insulated, female ring tongue terminal for 4AWG wire. Features a copper body and contact material with tin plating. Terminal length is 33.38mm with a 9.91mm diameter and 0.39-inch stud diameter. This straight-oriented, free-hanging component is RoHS compliant.
TE Connectivity 8-33471-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 16.66mm |
| Diameter | 9.91mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 33.38mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.39inch |
| Termination | Circular |
| Thickness | 0.07inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-33471-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
