Insulated spade tongue terminal for 16-22AWG wire, featuring a copper contact with tin plating and a red nylon insulation. This free-hanging terminal offers insulated wire support, a 300V AC voltage rating, and a 21.48mm length. It is designed for M3.5 stud sizes with a 0.138-inch stud diameter.
TE Connectivity 8-33476-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 21.48mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PIDG |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Tab Thickness | 0.031inch |
| Termination | Rectangular |
| Tongue Thickness | 0.84mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 8-33476-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.