
Insulated female splice terminal featuring a straight, crimp termination. Constructed from copper alloy with tin plating, it accommodates wire gauges from 12AWG to 10AWG. The yellow vinyl insulation provides a 600V operating supply voltage rating. This component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-34072-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 29.46mm |
| Material | Copper Alloy |
| Number of Wire Entries | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34072-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.