
Circular ring tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. This non-insulated terminal offers a stud diameter of 0.138 inches, compatible with M3.5 stud sizes. Constructed from copper with tin plating, it provides a 15.77mm length and 7.82mm depth. The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-34110-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.82mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.621inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.138inch |
| Stud Size | M3.5 |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34110-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
