
General purpose ring tongue terminal for 16-22 AWG wire. Features a copper contact material with tin plating, a stud diameter of 4.17mm (M4), and a length of 15.77mm (0.621 inches). This non-insulated, free-hanging terminal utilizes crimp termination and is RoHS compliant. Supplied as 100 loose pieces.
TE Connectivity 8-34111-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.621inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34111-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.