This is a non-insulated, straight orientation ring tongue terminal designed for 14AWG wire. Featuring a copper body with tin plating, it offers a 6.35mm stud diameter suitable for M6 studs. The terminal has a length of 21.74mm and a thickness of 0.031 inches, with a depth of 11.91mm. It is RoHS and ELV compliant, manufactured from copper with a tin finish.
TE Connectivity 8-34113-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 11.91mm |
| ELV | Compliant |
| Finish | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.856inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34113-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.