
General purpose spade tongue terminal for 16-22AWG wire. Features a copper contact material with tin plating, offering a 17.4mm length and 4.34mm stud diameter (M4 stud size). This non-insulated, free-hanging terminal is RoHS compliant and supplied loose in a 200-piece package.
TE Connectivity 8-34117-5 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 17.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Standard |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34117-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.