TE Connectivity 8-34132-1 technical specifications.
| Color | Red |
| Insulation | Fully Insulated |
| Lead Free | Lead Free |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34132-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.