
Ring tongue terminal for 16-22 AWG wire, featuring a red vinyl insulated barrel with a 3.68mm inside diameter and 0.14-inch insulation diameter. Constructed from copper with tin plating, this terminal offers a 600V AC voltage rating and a straight, free-hanging orientation. It measures 17.37mm in length and 5.54mm in width, with a tongue thickness of 0.79mm, designed for crimp termination and supporting insulated wire. RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-34142-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Finish | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 3.68mm |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Diameter | 0.14inch |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 17.37mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Width | 5.54mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34142-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.