TE Connectivity 8-34203-1 technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Insulated |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 345 |
| Termination | Crimp |
| Wire/Cable Gauge | -16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 8-34203-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.