
Butt splice connector for 14-16 AWG wire, featuring a tin-plated copper body and contacts for reliable conductivity. Insulated with blue vinyl, this component offers a secure crimp termination. Designed for general cable management, it provides two wire entries and a length of 26.16mm. This product is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 8-34204-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 26.16mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
