Insulated splice terminal for 14-22 AWG wire, featuring a copper contact with tin plating and a red PVC insulation. Rated for 300V operating supply and DC voltage, with a maximum operating temperature of 90°C. This crimp-style terminal offers a single contact and wire entry, presented in loose piece packaging.
TE Connectivity 8-34304-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Insulation | Insulated |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 0.729inch |
| Material | Copper |
| Max Operating Temperature | 90°C |
| Number of Contacts | 1 |
| Number of Wire Entries | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34304-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.