
TE Connectivity 8-34320-5 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Depth | 11.76mm |
| ELV | Compliant |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 13.49mm |
| Material | Copper |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Outside Diameter | 11.76mm |
| Package Quantity | 20 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34320-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
