
Ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with yellow vinyl insulation, accommodates a 6.35mm wire diameter and a 13.08mm stud diameter (M12). The terminal offers insulated wire support and a free-hanging mount. It is RoHS compliant and supplied as a loose piece.
TE Connectivity 8-34837-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Length | 1.59inch |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Circular |
| Thickness | 0.039inch |
| Tongue Thickness | 0.042inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34837-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
