Ring tongue terminal for 10-12 AWG wire, featuring a copper contact with tin plating. This insulated terminal, with yellow vinyl insulation, supports wire diameters up to 6.35mm and has a stud size of M8. It offers a voltage rating of 600V AC and a length of 33.71mm, with a tongue thickness of 0.042 inches. Designed for crimp termination, this RoHS compliant component is supplied loose piece.
TE Connectivity 8-34856-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Length | 33.71mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-34856-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.