
Insulated ring tongue terminal for 10-12 AWG copper wire, featuring a yellow nylon insulation and a tin-plated copper body. This free-hanging terminal offers a 300V voltage rating and a 6.35mm wire/cable diameter capacity. The crimp termination ensures secure connection, with a stud diameter of 0.265 inches suitable for M6 studs. RoHS compliant and ELV compliant, this component is supplied in loose piece packaging.
TE Connectivity 8-35110-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 13.49mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 1.32inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 1.02mm |
| Voltage Rating | 300V |
| Width | 13.49mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-35110-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
