Female straight crimp terminal for 14-22 AWG wire. Features a copper contact with tin plating and a clear nylon insulation. With a 17.27mm length and 6.35mm insulation diameter, it offers a 300V DC rating and is RoHS compliant.
TE Connectivity 8-35115-1 technical specifications.
| Color | Natural, Clear |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Clear |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 17.27mm |
| Material | Copper |
| Number of Contacts | 1 |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-35115-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.