TE Connectivity 8-35189-5 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Inside Diameter | 9.39mm |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Mount | Standard |
| Number of Wire Entries | 2 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-35189-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.