
General purpose ring tongue terminal for 8AWG wire. Features a copper contact with tin plating, offering a 2.54µm plating thickness. Designed for free-hanging mounting with a 6.35mm stud diameter, compatible with M6 studs. The terminal has a 29.67mm length and 1.22mm tongue thickness, with a 0.25-inch diameter. This non-insulated, loose piece terminal is RoHS compliant.
TE Connectivity 8-35247-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 0.25inch |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 29.67mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 6.35mm |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-35247-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.