
Insulated ring tongue terminal for 10-12 AWG wire, featuring a copper body with tin plating. This yellow, nylon-insulated component offers a 300V AC voltage rating and a 5.84mm insulation diameter. Designed for free-hanging mounting, it supports insulated wire and has a stud diameter of 0.265 inches (M6). The terminal's tongue thickness is 1.02mm, with a total length of 1.188 inches and a depth of 12.7mm.
TE Connectivity 8-35273-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 12.7mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.84mm |
| Insulation Material | Nylon |
| Length | 1.188inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Thickness | 0.04inch |
| Tongue Thickness | 1.02mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-35273-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.