TE Connectivity 8-353159-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.2mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 24.6mm |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | Fine Stack (FS) |
| Width | 5.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 8-353159-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.