Yellow spade tongue terminal for 10-12 AWG wire. Features a copper contact material with tin plating, 2.54um thick. This non-insulated terminal has a 19.61mm length and a 5mm stud diameter. Designed for free-hanging mounting and standard termination, it is RoHS compliant.
TE Connectivity 8-35495-2 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.61mm |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Standard |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-35495-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.