Ring tongue terminal for 10-12 AWG wire, featuring a copper contact material with tin plating. This non-insulated, free-hanging terminal has a length of 21.97mm and a stud diameter of 0.265 inches, compatible with M6 stud sizes. The terminal offers a circular termination and a tongue thickness of 0.99mm, with a plating thickness of 2.54um. It is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 8-35772-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 21.97mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-35772-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.