
Ring tongue terminal for 16-22 AWG wire, featuring a copper contact with tin plating for reliable conductivity. Insulated with red nylon, it offers a 300V AC voltage rating and accommodates a 3.18mm wire/cable diameter. The terminal has a 17.07mm length, 3.68mm stud diameter (M3.5), and a 0.79mm tongue thickness. Designed for free-hanging mounting, it provides insulated wire support and is RoHS compliant.
TE Connectivity 8-36149-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 17.07mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-36149-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.