
Ring tongue terminal for 20AWG wire, featuring a copper contact with tin plating. This insulated terminal, with a red nylon insulation, supports wire diameters up to 0.11 inches and has an insulation diameter of 0.125 inches. Designed for free-hanging mounting, it offers a 300V AC voltage rating and a 5mm stud diameter. The terminal measures 0.91 inches in length with a 0.031-inch thickness and 0.79mm tongue thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 8-36153-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.125inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.91inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.11inch |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 8-36153-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
